This 1.2mF aluminum electrolytic capacitor features an equivalent series resistance of 200mR and a ripple current of 2.69A. It has a tolerance of 20% and is designed for through hole mounting. The capacitor is constructed with an aluminum case and has a height of 35mm. It operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 2.69A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |