The Vishay SGUMAL216257153E3 is a 15 millifarad aluminum electrolytic capacitor with an equivalent series resistance of 33 milliohms. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting and has a termination of solder. It measures 40mm in diameter and 50mm in height.
Vishay SGUMAL216257153E3 technical specifications.
| Capacitance | 15mF |
| Package/Case | Aluminum |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 6.09A |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL216257153E3 to view detailed technical specifications.
No datasheet is available for this part.