The Vishay SGUNY4140K1AM500E3 is a through hole mounted metal film resistor with a resistance of 140kR and a tolerance of 1%. It has a conformal package and a maximum operating temperature of 155°C. The resistor is plated with tin and has a matte finish. It is suitable for use in a wide range of applications, including those requiring high reliability and stability.
Checking distributor stock and pricing after the page loads.
Vishay SGUNY4140K1AM500E3 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 2.5mm |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 140kR |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| RoHS | Compliant |