
N-Channel TrenchFET® MOSFET, 20V Vdss, 485mA continuous drain current. Features 700mΩ max drain-source on-resistance and 450mV threshold voltage. Operates with a 6V gate-source voltage and offers 10ns turn-on and 36ns turn-off delay times. Packaged in a compact 1.7mm x 1.2mm x 0.6mm SOT-563-6 surface-mount case, this RoHS compliant component has a max power dissipation of 250mW.
Vishay SI1024X-T1-GE3 technical specifications.
| Package/Case | SOT-563-6 |
| Continuous Drain Current (ID) | 485mA |
| Drain to Source Resistance | 700mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 700mR |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 6V |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 700mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 450mV |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.000289oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1024X-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
