N-channel MOSFET with 30V drain-source voltage and 600mA continuous drain current. Features low 480mΩ drain-source on-resistance at a nominal 3V gate-source voltage. Operates with a maximum gate-source voltage of 20V and a threshold voltage of 1V. Surface mountable in a compact SOT-323 package, this component offers fast switching with turn-on delay of 5ns and fall time of 7ns. Rated for a maximum power dissipation of 310mW and operating temperatures from -55°C to 150°C.
Vishay SI1302DL-T1-E3 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 600mA |
| Drain to Source Resistance | 480mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 480mR |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310mW |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 280mW |
| Rds On Max | 480mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 5ns |
| Weight | 0.000219oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1302DL-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
