Trans Mosfet N-ch 20V 2.9A 6-PIN SC-70 T/r
Vishay SI1410EDH-T1-GE3 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 2.9A |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1410EDH-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.