Vishay SI1470EDH-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 3.8A |
| Fall Time | 7.1ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1470EDH-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.