The SI3442DV-T3 is a single N-channel MOSFET from Vishay with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 4A and a gate to source voltage of 8V. The device is packaged in a surface mount TSOP package and is available on tape and reel. The MOSFET has a power dissipation of 2W and is not RoHS compliant.
Vishay SI3442DV-T3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 4A |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.