
The SI3443DVT1 is a P-channel MOSFET from Vishay with a continuous drain current of 4A and a drain to source resistance of 65mR. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a TSOP package with a height of 1mm, length of 3.05mm, and width of 1.65mm. It has a maximum power dissipation of 1.6W and a turn-on delay time of 15ns.
Vishay SI3443DVT1 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | -20V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Polarity | P-CHANNEL |
| Series | SI3 |
| Turn-Off Delay Time | 57ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.00127oz |
| Width | 1.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI3443DVT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
