This device is an N-channel 60 V TrenchFET power MOSFET in an SO-8 package. It is rated for up to 32.1 A continuous drain current at case temperature of 25 °C and has maximum on-resistance of 4.2 mΩ at 10 V gate drive, 5.4 mΩ at 6 V, and 6.9 mΩ at 4.5 V. Typical total gate charge is 18.8 nC at 4.5 V gate drive, and typical input capacitance is 3175 pF. The MOSFET is specified for operation from -55 °C to +150 °C and is intended for DC/DC converters, synchronous rectification, load switching, and inverter applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Si4062DY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay Si4062DY technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 32.1A |
| On-Resistance @ VGS = 10 V | 0.0042 maxΩ |
| On-Resistance @ VGS = 6 V | 0.0054 maxΩ |
| On-Resistance @ VGS = 4.5 V | 0.0069 maxΩ |
| Total Gate Charge | 18.8 typnC |
| Gate-Source Threshold Voltage | 1.4 to 2.6V |
| Power Dissipation | 7.8W |
| Operating Junction Temperature Range | -55 to +150°C |
| Input Capacitance | 3175 typpF |
| Output Capacitance | 1265 typpF |
| Reverse Transfer Capacitance | 95 typpF |
| Gate Resistance | 2 typΩ |
| Package | SO-8 |
Download the complete datasheet for Vishay Si4062DY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.