
Surface mountable, N-channel MOSFET with 30V drain-source voltage and 7.8A continuous drain current. Features low 18mΩ drain-to-source resistance and fast switching times, including a 32ns turn-on delay and 19ns turn-off delay. Operates across a -55°C to 150°C temperature range with a maximum power dissipation of 3.1W. Packaged in an 8-SOIC case, this RoHS compliant component offers two N-channel FETs.
Vishay SI4650DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.8A |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 34ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.55nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 18mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 32ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4650DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
