
N-Channel Silicon MOSFET, featuring a 2-element design with a 25V drain-source voltage and 7A continuous drain current. This surface-mount device offers a low 23mΩ drain-to-source resistance (Rds On Max) and operates within a temperature range of -55°C to 150°C. It includes fast switching characteristics with turn-on delay time of 15ns and fall time of 50ns, packaged in an RoHS compliant SOIC case.
Vishay SI4670DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 50ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 1.55mm |
| Input Capacitance | 680pF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 23mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4670DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
