
The SI4726CY-T1-E3 is a dual-channel driver from Vishay, packaged in a SO case. It operates between -40°C and 85°C, with a maximum power dissipation of 4W. The device requires a minimum supply voltage of 4.5V and draws a supply current of 500uA. It is available in tape and reel packaging with 2500 units per reel.
Vishay SI4726CY-T1-E3 technical specifications.
| Package/Case | SO |
| Fall Time | 10ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
No datasheet is available for this part.
