
The SI4728CY-T1-E3 is a dual 2-channel power switch from Vishay, featuring a SO package and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a maximum power dissipation of 4W. The device requires a minimum supply voltage of 4.5V and has a supply current of 500uA. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Vishay SI4728CY-T1-E3 technical specifications.
| Package/Case | SO |
| Fall Time | 20ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
No datasheet is available for this part.
