Obsolete - Use SI4378DY-T1-E3
Vishay SI4862DY-T1 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 16V |
| Drain to Source Resistance | 3.3mR |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 120ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI4862DY-T1 to view detailed technical specifications.
No datasheet is available for this part.