
The SI4872DY-T1-E3 is a N-CHANNEL power MOSFET from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 15A and a drain to source voltage of 30V. The device is packaged in a SO package and is RoHS compliant. The MOSFET has a drain to source resistance of 7.5mR and a gate to source voltage of 20V.
Vishay SI4872DY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.56W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4872DY-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.