DUAL N-CHANNEL 30-V(D-S) MOSFE
Vishay SI4936BDY-T1-E3/BKN technical specifications.
| Package/Case | SO |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 51mR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.061inch |
| Length | 0.196inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Polarization | N |
| Power Dissipation | 2.8W |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 5ns |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4936BDY-T1-E3/BKN to view detailed technical specifications.
No datasheet is available for this part.