Vishay SI4963BDYT1E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | -4.9A |
| Drain to Source Voltage (Vdss) | -20V |
| Drain-source On Resistance-Max | 32mR |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| Threshold Voltage | -600mV |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 30ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4963BDYT1E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.