
N-channel MOSFET with 12V drain-source voltage and 6.9A continuous drain current. Features low 20mΩ drain-source resistance and operates within a -55°C to 150°C temperature range. This surface-mount device, packaged in a 1206-8 footprint, offers fast switching with turn-on delay of 17ns and fall time of 46ns. It supports a gate-source voltage of 8V and has a maximum power dissipation of 1.3W, presented in tape and reel packaging.
Vishay SI5406DC-T1-E3 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 6.9A |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 12V |
| Fall Time | 46ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 54ns |
| Turn-On Delay Time | 17ns |
| Weight | 0.002998oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI5406DC-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
