P-CHANNEL 12-V (D-S) MOSFET
Vishay SI5475BDC-T1-E3/BKN technical specifications.
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 28mR |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.043inch |
| Length | 0.122inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Polarization | P |
| Power Dissipation | 6.3W |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 10ns |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI5475BDC-T1-E3/BKN to view detailed technical specifications.
No datasheet is available for this part.