MOSFET P-CH 12V 6A 1206-8
Vishay SI5475BDC-T1-GE3 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 7.7A |
| Drain to Source Breakdown Voltage | 12V |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 12V |
| Fall Time | 72ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 1.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 65ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI5475BDC-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.