
Dual N-channel and P-channel MOSFET for general-purpose small signal applications. Features a 30V drain-to-source breakdown voltage and a continuous drain current of 3.9A. Offers a low drain-source on-resistance of 85mR maximum. Packaged in a 1206 surface-mount case with tape and reel packaging. Operates across a wide temperature range from -55°C to 150°C.
Vishay SI5504DC-T1-E3 technical specifications.
| Package/Case | 1206 |
| Continuous Drain Current (ID) | 3.9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 137mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 165MR |
| Dual Supply Voltage | 30V |
| Fall Time | 11ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Rds On Max | 85mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Termination | SMD/SMT |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI5504DC-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
