
N-Channel Silicon Field-Effect Transistor (FET) for surface mount applications. Features a 30V drain-source breakdown voltage and a continuous drain current of 2.9A. Offers a low drain-source on-resistance of 85mR. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 1.1W. Includes two N-channel elements in a compact 1206-8 package.
Vishay SI5902DC-T1-E3 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 2.9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 85mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 85mR |
| Fall Time | 12ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Rds On Max | 85mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 7ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI5902DC-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
