
The SI6963BDQ-T1-GE3 is a P-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 830mW and is packaged in a lead-free, surface-mount TSSOP package. The transistor is RoHS compliant and has a drain to source breakdown voltage of 20V. It also features a drain to source resistance of 45mR and a gate to source voltage of 12V.
Vishay SI6963BDQ-T1-GE3 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 3.4A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 45mR |
| Fall Time | 57ns |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 830mW |
| Radiation Hardening | No |
| Rds On Max | 45mR |
| RoHS Compliant | Yes |
| Series | SI6963BDQ |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 33ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI6963BDQ-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
