
N-channel MOSFET featuring 20V drain-source voltage and 13.5A continuous drain current. Offers low 4.9mR maximum drain-source on-resistance. Designed for surface mounting in a compact 8-pin PowerPAK 1212 package. Operates across a -55°C to 150°C temperature range with 1.5W maximum power dissipation. Includes fast switching characteristics with 10ns fall time and 12ns turn-on delay.
Vishay SI7110DN-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 13.5A |
| Drain to Source Resistance | 5.3mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 4.9mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 5.3mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 12ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7110DN-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
