Switching Voltage Regulators 3W HV Switchmode Reg
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Max Input Voltage | 70V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 150uA |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |