The SI9100DN02 is a single output voltage regulator from Vishay with a maximum input voltage of 70V and an output voltage of 4V. It features a low output current of 150uA and operates within a temperature range of -40°C to 85°C. The device is packaged in a PLCC package and is available in quantities of 50. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Input Voltage | 70V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 150uA |
| Output Voltage | 4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |