The Vishay SI9102DN02 is a single-output DC-DC converter with a fixed output voltage of 4V and an efficiency of 80%. It operates over a temperature range of -40°C to 85°C and is packaged in a PLCC package. The converter has a maximum output power of 3W and a surface mount package quantity of 50. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Efficiency | 80% |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150uA |
| Output Type | Fixed |
| Output Voltage | 4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |