
Switching Voltage Regulators 3W HV Switchmode Reg
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI9104DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Max Input Voltage | 120V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 150uA |
| Output Voltage | 4V |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9104DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.