
Current Mode PWM Controller 14-Pin SOIC N
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI9110DYE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC N |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150uA |
| Max Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Voltage | 9.7V |
| Package Quantity | 550 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Switching Frequency-Max | 3MHz |
| Topology | Flyback, Push-Pull |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9110DYE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.