
The SI9121DY-3-E3 is a single output linear regulator with an operating supply voltage of -60V and an output current of 250mA. It features an output voltage of 3.3V and is packaged in a SOIC package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is suitable for surface mount applications and has a minimum operating temperature of -40°C.
Sign in to ask questions about the Vishay SI9121DY-3-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI9121DY-3-E3 technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | -60V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | -60V |
| Output Current | 250mA |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 0.006596oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9121DY-3-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
