Conv DC-DC Triple-OUT Non-Inv/Step Up/Step Down 28-Pin SSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Fall Time | 200ns |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |