The SI9135LG-E3 is a 3-output flyback controller from Vishay, operating within a 0°C to 90°C temperature range. It features a 30V operating supply voltage and 1.8mA operating supply current. The device is packaged in a surface mount SSOP package and is RoHS compliant. The controller has a maximum output current of 1A and an output voltage of 12V. It can operate at a maximum duty cycle of 95% with a fall time of 200ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Fall Time | 200ns |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Voltage | 12V |
| Package Quantity | 225 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |