The SI9135LG-T1 is a flyback controller from Vishay, operating within a temperature range of 0°C to 90°C. It features a maximum operating supply voltage of 30V and an output current of 1A. The device is packaged in a SSOP format and is available in quantities of 1800 per reel. The SI9135LG-T1 has a maximum duty cycle of 95% and a fall time of 200ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Fall Time | 200ns |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Voltage | 12V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |