Sign in to ask questions about the Vishay SI9136LG-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI9136LG-E3 technical specifications.
| Package/Case | SSOP |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Voltage | 12V |
| Package Quantity | 225 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9136LG-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
