The SI9136LG-T1-E3 is a 3-output DC-DC converter from Vishay, packaged in an SSOP case and designed for surface mount applications. It operates over a temperature range of 0°C to 90°C and is available in quantities of 1800 per reel. The device is not radiation hardened.
Vishay SI9136LG-T1-E3 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 1A |
| Output Voltage | 12V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.