The SI9181DQ-28-T1-E3 is a single output linear regulator from Vishay, packaged in a TSSOP case. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 833mW. The device has a fixed output voltage of 2.8V and can supply a maximum output current of 350mA. It is RoHS compliant and available in tape and reel packaging with 3000 units per reel.
Vishay SI9181DQ-28-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 833mW |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9181DQ-28-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.
