
The SI9181DQ-50-T1-E3 is a single output voltage regulator from Vishay with a fixed output voltage of 5V and a maximum output current of 350mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 833mW. The device is packaged in a TSSOP package and is available in quantities of 3000 per reel. The SI9181DQ-50-T1-E3 is compliant with RoHS regulations.
Vishay SI9181DQ-50-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 833mW |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9181DQ-50-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.
