
Low Dropout Regulators - LDO 300mA 2.77V CMOS LDO w/Error Flag
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 666mW |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.77V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
