Vishay SI91821DH-277-T1 technical specifications.
| Package/Case | MSOP |
| Current Rating | 300mA |
| Dropout Voltage | 105mV |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 666mW |
| Nominal Output Voltage | 2.77V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.77V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI91821DH-277-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
