
The SI91821DH-33-T1 is a single-output voltage regulator from Vishay with a fixed output voltage of 3.3V and an output current of 300mA. It operates from an input voltage range of 2.35V to 6V and can handle a maximum power dissipation of 666mW. The device is packaged in a 2500-unit quantity MSOP package and is available on tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 666mW |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
