
Vishay SI91821DH-AD-T1 technical specifications.
| Package/Case | MSOP |
| Current Rating | 300mA |
| Height | 0.85mm |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 666mW |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI91821DH-AD-T1 to view detailed technical specifications.
No datasheet is available for this part.
