
The SI91822DH-33-T1-E3 is a single output fixed voltage regulator from Vishay, packaged in an MSOP case. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 846mW. The device is RoHS compliant and available in quantities of 2500 per reel. It has a fixed output voltage of 3.3V and can supply up to 300mA of current.
Vishay SI91822DH-33-T1-E3 technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 846mW |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI91822DH-33-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.
