
The SI9185DMP-33-T1 is a single-output fixed regulator from Vishay with an output voltage of 3.3V and a maximum output current of 500mA. It has a maximum power dissipation of 2.5W and operates within a temperature range of -40°C to 85°C. The device is available in a package quantity of 3000 units, packaged in tape and reel format. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Height | 0.9mm |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| Width | 3mm |
| RoHS | Not Compliant |