
The SI9434BDY-T1-E3 is a P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 4.5A and a drain to source voltage of 20V. The device features a drain to source resistance of 40mR and a gate to source voltage of 8V. It is lead free and RoHS compliant, and is packaged in a surface mount SO package.
Vishay SI9434BDY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 40mR |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 8V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9434BDY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
