
The SI9434BDY-T1-GE3 is a P-CHANNEL MOSFET from Vishay with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 4.5A and a drain to source breakdown voltage of 20V. The device has a maximum power dissipation of 1.3W and a drain to source resistance of 40mR. The SI9434BDY-T1-GE3 is packaged in a surface mount SO package and is RoHS compliant.
Vishay SI9434BDY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9434BDY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
