Sign in to ask questions about the Vishay SI9961ACY-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI9961ACY-T1 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Output Current | 1.8A |
| Output Voltage | 9.1V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 13mA |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9961ACY-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
