
The Vishay SI9979CS is a surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage of 40V and has an output voltage of 16V. The device is packaged in a QFP package and is available in quantities of 500 per tray. The SI9979CS is not radiation hardened and is not RoHS compliant.
Vishay SI9979CS technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 40V |
| Output Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 4.5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SI9979CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.