
The SI9979DS-E3 is a surface mount parallel interface IC from Vishay, featuring a lead free package and operating within a temperature range of -40°C to 85°C. This device is designed to operate with a supply voltage between 20V and 40V, and has a maximum supply current of 4.5mA. The IC is available in a tray packaging with a quantity of 500 units per package, and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay SI9979DS-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI9979DS-E3 technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 20V |
| Mount | Surface Mount |
| Operating Supply Current | 4.5mA |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9979DS-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
