Trans MOSFET P-CH 12V 10A 6-Pin PowerPAK SC-70 T/R
Vishay SIA413ADJ-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | -12A |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | -12V |
| Fall Time | 40ms |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.75mm |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 19W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.5W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SIA |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 10ns |
| Width | 2.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIA413ADJ-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.